Bessey LM20/10 Screw Clamp 200mm Span Zinc Die-Cast Lightweight

Image Representative of Range

Bessey LM20/10 Screw Clamp 200mm Span Zinc Die-Cast Lightweight

MPN
LM20/10
Brand
Bessey
EAN-13
4008158005430
Order Code
11-4613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £25.50
10+ £24.30
50+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 20/11/2026

The Bessey LM 200/100 is a pressure die-cast screw clamp designed for versatility with a maximum span width of 200 mm and a nosing length of 100 mm. Its robust construction makes it ideal for woodworking, metalworking, and general-purpose clamping tasks. The L clamp design ensures stable and secure fastening of materials during assembly or repair jobs.
Type L clamp
Jaw Opening 200mm
Nosing 100mm
Weight 0.9kg

Reviews

Be the first to submit a review

Trustpilot