Bessey LM15/8 Clamp Span 150mm Lightweight Zinc Die-Cast Caps

Image Representative of Range

Bessey LM15/8 Clamp Span 150mm Lightweight Zinc Die-Cast Caps

MPN
LM15/8
Brand
Bessey
EAN-13
4008158004853
Order Code
11-4612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £15.65 £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bessey LM15/8 is a pressure die-cast screw clamp with a maximum span width of 150 mm and a nosing length of 80 mm. It is an L clamp designed for secure, precise clamping in woodworking and metalworking projects. Its robust construction and reliable clamping force make it ideal for hobbyists and professionals alike.
Type L clamp
Jaw Opening 150mm
Nosing 80mm
Weight 0.51kg

Reviews

Be the first to submit a review

Trustpilot