Bessey LM10/5R8 Table Clamp Span: 100mm Nosing: 50mm Precise Grip

Image Representative of Range

Bessey LM10/5R8 Table Clamp Span: 100mm Nosing: 50mm Precise Grip

MPN
LM10/5R8
Brand
Bessey
EAN-13
4008158032238
Order Code
11-4611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £24.36 £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bessey's table clamp LM10/5R8 features a maximum span width of 100 mm and a nosing length of 50 mm, ideal for securing workpieces to a table. This L clamp, known for its precision and reliability, excels in woodworking and light-duty metalworking applications. The product codes 04008158032238 and 4008158032238 are associated with it.
Type L clamp
Jaw Opening 100mm
Nosing 50mm
Weight 0.216kg

Reviews

Be the first to submit a review

Trustpilot