Bessey GZ80-12-2K Screw Clamp 800mm Span 120mm Nosing Steel Robust Design

Image Representative of Range

Bessey GZ80-12-2K Screw Clamp 800mm Span 120mm Nosing Steel Robust Design

MPN
GZ80-12-2K
Brand
Bessey
EAN-13
4008158034096
Order Code
11-4601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £54.91 £53.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Bessey all steel screw clamp GZ-2K 800/120 features a maximum span width of 800 mm and a nosing length of 120 mm. Renowned for its robust construction, this clamp is ideal for woodworking and metalworking applications requiring secure, adjustable pressure. Its versatility and durability make it a staple tool in workshops and construction sites.
Type L clamp
Jaw Opening 800mm
Nosing 120mm
Tension 6000N
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot