Bessey GZ60-12-2K All Steel Screw Clamp 600mm Span 120mm Nosing

Image Representative of Range

Bessey GZ60-12-2K All Steel Screw Clamp 600mm Span 120mm Nosing

MPN
GZ60-12-2K
Brand
Bessey
EAN-13
4008158034089
Order Code
11-4599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £51.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 20/11/2026

The Bessey all steel screw clamp GZ-2K 600/120 is robust, featuring a maximum span width of 600 mm and a nosing length of 120 mm. This clamp is excellent for securing workpieces in woodworking and metalworking projects. Its durability makes it ideal for heavy-duty applications.
Type L clamp
Jaw Opening 600mm
Nosing 120mm
Tension 6000N
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot