Bessey GZ50-2K Steel Screw Clamp 500mm/120mm High Stability Secure Clamp

Image Representative of Range

Bessey GZ50-2K Steel Screw Clamp 500mm/120mm High Stability Secure Clamp

MPN
GZ50-2K
Brand
Bessey
EAN-13
4008158034188
Order Code
11-4598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £55.84 £54.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Bessey's all-steel screw clamp, model GZ50-2K, features a maximum span width of 500 mm and a nosing length of 120 mm. This robust L clamp is ideal for secure clamping tasks in woodworking and metalworking applications. Its durable steel construction ensures reliable performance under heavy-duty conditions.
Type L clamp
Jaw Opening 500mm
Nosing 120mm
Tension 6000N
Weight 2.327kg

Reviews

Be the first to submit a review

Trustpilot