Bessey GZ40-8-2K Steel Clamp 400mm Max Span 80mm Nosing High Stability

Image Representative of Range

Bessey GZ40-8-2K Steel Clamp 400mm Max Span 80mm Nosing High Stability

MPN
GZ40-8-2K
Brand
Bessey
EAN-13
4008158033907
Order Code
11-4595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £27.65 £26.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bessey GZ40-8-2K L clamp features an all-steel screw design with a maximum span width of 400 mm and a nosing length of 80 mm. This robust clamp is ideal for woodworking and metalworking tasks that require secure clamping. Its durable construction and reliable performance are perfect for both professional and DIY projects.
Type L clamp
Jaw Opening 400mm
Nosing 80mm
Tension 6000N
Weight 0.76kg

Reviews

Be the first to submit a review

Trustpilot