Bessey GZ40-12-2K All Steel Screw Clamp 400mm 120mm Secure and Stable

Image Representative of Range

Bessey GZ40-12-2K All Steel Screw Clamp 400mm 120mm Secure and Stable

MPN
GZ40-12-2K
Brand
Bessey
EAN-13
4008158034065
Order Code
11-4594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £41.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bessey's all steel screw clamp model GZ40-12-2K features a maximum span width of 400 mm and a nosing length of 120 mm. Typically used in woodworking and metalworking, this L clamp provides robust and reliable clamping pressure for various projects. Its durable construction is ideal for securing materials during assembly or fabrication.
Type L clamp
Jaw Opening 400mm
Nosing 120mm
Tension 6000N
Weight 1.65kg

Reviews

Be the first to submit a review

Trustpilot