Bessey GRZ20 Parallel Jaw Gripper 0-200mm Precision Tool

Image Representative of Range

Bessey GRZ20 Parallel Jaw Gripper 0-200mm Precision Tool

MPN
GRZ20
Brand
Bessey
EAN-13
4008158009728
Order Code
11-4570
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £68.52 £68.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bessey's GRZ20 is an adjustable parallel jaw gripper with a range of 0 to 200 mm. It features precise locking and adjustable gripping for versatile use. Typically applied in secure clamping tasks, these pliers are ideal for workshops and construction sites.
Type Parallel jaw gripper
Clamping Range 200mm
Nosing 65mm
Rack size 483 mm (19")
Weight 1.2kg
Wingspan 0 - 200mm

Reviews

Be the first to submit a review

Trustpilot