Bessey GH30-12 Lever Clamp 300mm Span 120mm Nosing Length

Image Representative of Range

Bessey GH30-12 Lever Clamp 300mm Span 120mm Nosing Length

MPN
GH30-12
Brand
Bessey
EAN-13
4008158034416
Order Code
11-4568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £66.56 £64.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bessey lever clamp GH 300/120, model GH30-12, is manufactured to provide a maximum span width of 300 mm and a nosing length of 120 mm. This robust L clamp is ideal for securing workpieces during construction, woodworking, or metalworking tasks. Known for its efficiency and reliability, it ensures strong, fast clamping with minimal effort.
Type L clamp
Jaw Opening 300mm
Nosing 120mm
Weight 1.51kg

Reviews

Be the first to submit a review

Trustpilot