Bessey G16Z Steel Clamp Max Span Width 160mm 5000N Clamping Force

Image Representative of Range

Bessey G16Z Steel Clamp Max Span Width 160mm 5000N Clamping Force

MPN
G16Z
Brand
Bessey
EAN-13
4008158001883
Order Code
11-4565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £27.83 £23.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Bessey, the G16Z clamp features an all-steel collar with a maximum span width of 160 mm and a nosing length of 80 mm. It is designed for robust clamping applications, providing strong and reliable grip. This clamp is ideal for woodworking, metalworking and other precision tasks.
Type Clamp
Jaw Opening 160mm
Nosing 80mm

Reviews

Be the first to submit a review

Trustpilot