Bessey EZS60-8 One-Handed Clamp 600mm Span 80mm Nose Wood/Plastic

Image Representative of Range

Bessey EZS60-8 One-Handed Clamp 600mm Span 80mm Nose Wood/Plastic

MPN
EZS60-8
Brand
Bessey
EAN-13
4008158034614
Order Code
11-4563
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.38 £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/09/2026

The Bessey One-handed Clamp EZS 600/80 EZS60-8 features a maximum span width of 600 mm and a nosing length of 80 mm, providing robust and versatile clamping solutions. As a quick grip clamp, it allows easy adjustment and operation with a single hand. Ideal for woodworking and metalworking applications, it ensures secure and efficient holding of materials.
Type Quick bar clamp
Jaw Opening 600mm
Nosing 80mm
Rack size 483 mm (19")
Spreading range 170-810mm
Tension 2000N
Weight 1.04kg

Reviews

Be the first to submit a review

Trustpilot