Bessey EZS15-8 Quick-Hand Clamp 150mm Span 80mm Nosing for Wood/Plastic

Image Representative of Range

Bessey EZS15-8 Quick-Hand Clamp 150mm Span 80mm Nosing for Wood/Plastic

MPN
EZS15-8
Brand
Bessey
EAN-13
4008158034584
Order Code
11-4560
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.78 £21.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 03/09/2026

The Bessey EZS15-8 quick-hand clamp features a maximum span width of 150 mm and a nosing length of 80 mm. This clamp offers reliable and efficient grip for woodworking and metalworking tasks. It is ideal for securing material during sawing, drilling, or gluing.
Type Quick bar clamp
Jaw Opening 150mm
Nosing 80mm
Rack size 483 mm (19")
Spreading range 170 - 360mm
Tension 2000N

Reviews

Be the first to submit a review

Trustpilot