Bessey EZM15-6 EZ Series One-Handed Clamp 150mm Span 60mm Nosing

MPN
EZM15-6
Brand
Bessey
EAN-13
4008158041124
Order Code
01-4556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Bessey EZM15-6 is a one-handed quick grip clamp with a maximum span width of 150 mm and a nosing length of 60 mm. This clamp is ideal for woodworking, metalworking, and other projects requiring firm and easy-to-apply pressure. Bessey's design allows for efficient clamping with just one hand, enhancing convenience and ease of use in various applications.
Type Quick bar clamp
Jaw Opening 150mm
Material Plastic
Nosing 60mm
Spreading range 125 - 270mm
Tension 750N
Weight 310g

Reviews

Be the first to submit a review

Trustpilot