Bessey EZL60-8 EZ Series One-handed Clamp 600mm Span 80mm Nosing

MPN
EZL60-8
Brand
Bessey
EAN-13
4008158041179
Order Code
01-4555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 03/12/2026

The Bessey one-handed clamp EZL 600/80 is designed with a maximum span width of 600 mm and a nosing length of 80 mm. This quick grip clamp is perfect for woodworking and DIY projects requiring secure and adjustable fastening. Bessey's innovation ensures ease of use in various clamping applications.
Type Quick bar clamp
Jaw Opening 600mm
Material Plastic
Nosing 80mm
Rack size 483 mm (19")
Spreading range 160 - 750mm
Tension 1400N
Weight 860g

Reviews

Be the first to submit a review

Trustpilot