Bessey EZL30-8 EZ Series Clamp 300mm Span One-Handed Ergonomic Handle

MPN
EZL30-8
Brand
Bessey
EAN-13
4008158041155
Order Code
01-4553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bessey One-handed clamp EZL 300/80, model EZL30-8, features a maximum span width of 300 mm and a nosing length of 80 mm, ideal for quick and efficient gripping tasks. Manufactured by Bessey, this quick grip clamp is designed for ease of use with one hand, making it perfect for woodworking or DIY projects requiring quick adjustments. Its robust design ensures reliable performance in both professional and home settings.
Type Quick bar clamp
Jaw Opening 300mm
Nosing 80mm
Spreading range 160 - 450mm
Tension 1400N
Weight 680g

Reviews

Be the first to submit a review

Trustpilot