Bessey Erdi D29ASSL-2 Compound Leverage Snips 260mm

MPN
D29ASSL-2
Brand
Bessey Erdi
EAN-13
4010220030240
Order Code
50-8549
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £60.80 £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These left-handed compound leverage snips from Bessey Erdi are made from high quality stainless steel.
  • One piece forged shear head
  • Inductive hardened cutting for long life
  • Anti slip covers in plastic
  • ERGO-grip for fatigue-free working
  • Optimised leverage ratio: 25% less application of force
  • Optimised cutting geometry
  • Length 260mm
Type D29ASSL-2 Left hand cut
Type of Cut Left Handed
Overall Length 260mm

Reviews

Be the first to submit a review

Trustpilot