Bessey BEY23 One-handed mounting tool 180kg capacity Lifting Tools

Order Code:

13-7292

Brand: Bessey MPN: BEY23 EAN-13: 4008158050973
Qty Unit Price (Ex VAT)
1+ £97.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
229 in stock, despatched in 4 working days

Bessey BEY23, 3451014 - Bessey BEY23, is a robust one-handed mounting tool designed for precise lifting applications. With a 180 kg capacity, this tool offers engineers an efficient solution for manipulating components in assembly tasks that demand both reliability and ease of use. The ergonomic design of the Bessey BEY23 enhances user control while ensuring safety during operation, making it particularly useful in mechanical and structural engineering settings where accurate component positioning is crucial. Its construction utilises high-quality materials that provide durability and longevity, making it an ideal choice for professionals seeking a dependable lifting tool for dynamic work environments.
Type One-hand Operation Installation Tool
Load Capacity 180kg
Content 1
Max. load Capacity 180kg
Product Type One-hand operation installation tool

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot