Bernstein 9-341 ESD wrist strap Yellow for electronics grounding

MPN
9-341
Brand
Bernstein
EAN-13
4250838527798
Order Code
13-7282
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/06/2026

Bernstein Tools 9-341 is a yellow ESD wrist strap specifically designed for effective electrostatic discharge protection in environments where sensitive electronic components are handled. This ESD grounding device is engineered to securely connect the user to ground, mitigating the risk of potential damage from static electricity by providing an efficient earth connection. With its robust construction, the wrist strap ensures reliable ESD shielding within an EPA (Electrostatic Protected Area), making it an essential tool for engineers and technicians who work in electronics manufacturing and repair. Utilising high-quality materials, the wrist strap maintains excellent conductivity, enhancing safety and efficiency in technical operations.
Type ESD wrist strap
Connector Type 10mm
Cord Length 2.4m
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot