Bernstein Ltd. 3918172342 HK Actuator Lever IP66/IP67 Roller Lever Plastic |
08-5952
|
|
Despatched within 4 working days - 4 in stock
|
1+ £11.61
Price per unit Ex VAT
|
|
|
|
|
Lever |
|
|
RK-EINR. |
|
|
IP66/IP67 |
|
|
-30°C |
|
|
|
|
|
|
Bernstein Ltd. 3918172362 RM-EINR Actuator Rotary Lever with Rubber Roller |
08-5953
|
|
Despatched within 4 working days - 9 in stock
|
1+ £10.83
Price per unit Ex VAT
|
|
|
|
|
Rotary lever |
|
|
RM-EINR. |
Roller cam |
|
|
|
|
|
|
|
|
|
|
|
Bernstein Ltd. 3918202343 HK-EINR Actuator Wheel Angle Roller Lever Plastic |
08-5954
|
|
Despatched within 4 working days - 10 in stock
|
1+ £10.86
Price per unit Ex VAT
|
|
|
|
|
Actuator wheel |
|
|
HK-EINR. |
Roller lever |
|
|
|
|
|
|
|
|
|
|
|
Bernstein Ltd. 3918202344 Actuator DGKK Series Angle Roller Lever Plastic Roller |
08-5955
|
|
|
1+ £15.08
Price per unit Ex VAT
|
|
|
|
|
Actuator wheel |
|
|
DGHK-EINR. |
Square roller lever |
|
|
|
|
|
|
|
|
|
|
|
Bernstein Ltd. 3918352345 Actuator Rotary Lever AVZK Series IN Plastic Roller |
08-5956
|
|
Despatched within 4 working days - 22 in stock
|
1+ £12.36
Price per unit Ex VAT
|
|
|
|
|
Rotary lever |
|
|
AHK-EINR. |
Rotary lever |
|
|
|
|
|
|
|
|
|
|
|
Bernstein Ltd. 3918352359 AHSGU Actuator Rotary Lever Swivel Lever Metal Roller |
08-5957
|
|
|
1+ £24.32
Price per unit Ex VAT
|
|
|
|
|
Rotary lever |
|
|
AHSGU RO50 EINR. |
Rotary lever |
|
|
|
|
|
|
|
|
|
|
|
Bernstein Ltd. 3918352364 Actuator Rotary Lever AVZM Series Metal Roller |
08-5958
|
|
|
1+ £20.48
Price per unit Ex VAT
|
|
|
|
|
Rotary lever |
|
|
AHM-EINR. |
Rotary lever |
|
|
|
|
|
|
|
|
|
|
|
Bernstein Ltd. 3918362358 IN62 Actuator Tappet IP67 Metal Catch Robust |
08-5959
|
|
Available to back orderBack order, lead time 4 months
|
1+ £15.83
Price per unit Ex VAT
|
Quick-action switch |
|
(L x W x H) 74 x 31 x 30.3 mm |
|
Tappet |
30.3mm |
|
AVK-EINR. |
Adjustable rotary lever |
|
IP67 |
74mm |
|
-30°C |
Thermoplastic |
|
+75°C |
|
|
|
Bernstein Ltd. 3918362365 Actuator Kit IP66/IP67 1NC/1NO M20 Cable Outlet |
08-5960
|
|
Available to back orderBack order, lead time 4 months
|
1+ £15.72
Price per unit Ex VAT
|
Quick-action switch |
|
(L x W x H) 81 x 31 x 49.5 mm |
|
|
49.5mm |
|
AVZM-EINR. |
Adjustable rotary lever |
|
IP66/IP67 |
81mm |
|
-30°C |
Thermoplastic |
|
+75°C |
|
|
|
Bernstein Ltd. 6075687078 SRF-0 Actuator for Contactless RFID Safety Sensors |
08-5984
|
|
Despatched within 4 working days - 3 in stock
|
1+ £16.02
Price per unit Ex VAT
|
|
-25-70°C |
|
Uncoated |
|
|
Cuboid |
SRF-0 |
|
N/A |
IP69K |
|
Other |
|
|
4 |
|
N/Amm |
None |
None |