Bernstein Ltd. 3918172342 HK Actuator Lever IP66/IP67 Roller Lever Plastic

MPN
3918172342
EAN-13
4024337089992
Order Code
08-5952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.62 £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bernstein actuator model 3918172342 is a single piece lever designed for position switches with IP66/IP67 protection. Manufactured by Bernstein, it offers robust protection against dust and water ingress, suitable for industrial environments. This actuator is typically used in applications requiring emergency power off buttons and main switch operations.
Type Actuator
IP Rating IP66/IP67
Min. temperature -30°C
Misc Attribute RK-EINR.
Operation type Lever

Reviews

Be the first to submit a review

Trustpilot