Bernstein Ltd. 6075687078 SRF-0 Actuator for Contactless RFID Safety Sensors

MPN
6075687078
EAN-13
4024337092480
Order Code
08-5984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £16.04 £16.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bernstein's SRF-0 Actuator, model 6075687078, is known for its reliable performance in various safety applications. This device serves as a main switch or emergency power-off button in industrial settings, ensuring quick and safe operation. It is typically used in machinery and equipment requiring precise position control and immediate response in emergencies.
Type Actuator
Ambient temperature -25-70°C
Coating housing Uncoated
Construction type housing Cuboid
Cross-/short circuit identification possible N/A
Degree of protection (IP) Other
Degree of protection (NEMA) 4
Diameter sensor N/Amm
Explosion safety category for dust None
Explosion safety category for gas None
Height of sensor 15mm
Housing Material Plastic
IP Rating IP69K
Length of sensor 36mm
Max. output current at protected output N/AmA
Mechanical mounting condition for sensor Other
Min. output current N/AmA
Misc Attribute SRF-0
Number of contact energized outputs with signalling function N/A
Number of protected contact energized outputs N/A
Number of protected semiconductor outputs N/A
Number of semiconductor outputs with signalling function N/A
Performance level according to EN ISO 13849-1 Level e
Protected switch distance OFF N/Amm
Protected switch distance ON N/Amm
Rated supply voltage AC 50 Hz N/AV
Rated supply voltage AC 60 Hz N/AV
Rated supply voltage DC N/AV
SIL according to IEC 61508 3
Suitable for safety functions TRUE
Switching distance N/Amm
Type of actuation Transponder
Type of electric connection N/A
Type of interface for safety communication N/A
Type of switching output N/A
Voltage type N/A
Width sensor 26mm
With monitoring function downstream switching devices N/A
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot