Bernstein 8-376 Gas Soldering Iron Adjustable Temperature TUV-Approved

MPN
8-376
Brand
Bernstein
EAN-13
4250838515115
Order Code
08-6075
Country of Origin
Iceland
Qty Unit Price (Ex VAT)
1+ £45.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Bernstein Tools for Electronics manufactures the gas soldering iron 8-376, which provides a maximum temperature of 580 °C and a usage duration of 45 minutes. This versatile tool is ideal for precision electronics work and repairs. It is a reliable choice for professionals needing a portable and efficient soldering solution.
Type Gas soldering iron
Wattage 75W
Voltage Not Applicable
Cable Length Not Applicable
Length 170mm
Max. operating time 45min
Maximum Temperature 580°C
Weight 94g
WorkingTemperature 580°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot