Bernstein Ltd. 6075689091 SFW M12 4-Pole 2m Black PUR Straight Socket Cable

MPN
6075689091
EAN-13
4024337091988
Order Code
08-5992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Bernstein SFW-M12C4/AW-2PU cable is a high-quality, durable component suitable for reliable electrical connections. Its robust design makes it ideal for industrial automation applications. This Bernstein 6075689091 cable is typically used for efficient signal transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Multi-core
Cable Length 2m
Cable Type Multi-core
Colour cable sheath Black
Contact Material Gold
Continuity resistance 5mOhm
Degree of protection (IP) IP68
Halogen free TRUE
IP Rating IP68
Material Polyurethane (PUR)
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Misc Attribute SFW-M12C4/AW-2PU
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -30-90°C
Permitted cable outer temperature during assembling/handling -30-90°C
Positioning cable feed, box-sided N/A
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Shielding No
Thread Type M12
Type of electrical connection, box-sided Free conductor end
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot