Bernstein Ltd. 6075689087 S1W-M12C4/AW-2PU Cable 2m 4-Pin M12 Black Straight

MPN
6075689087
EAN-13
4024337091940
Order Code
08-5988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Bernstein's S1W-M12C4/AW-2PU cable is a single piece designed for reliable connectivity. It features durable construction, suitable for harsh environments. Typical applications include industrial automation and sensor networks.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Cable
Cable Length 2m
Cable Type Multi-core
Colour cable sheath Black
Continuity resistance 5mOhm
Degree of protection (IP) IP68
Halogen free true
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Misc Attribute S1W-M12C4/AW-2PU
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -30 - 90°C
Permitted cable outer temperature during assembling/handling -30 - 90°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot