Bernstein Ltd. 6075689085 S1W-M12A8/BW-1PU Connection Cable 8-Pole 1m PUR

MPN
6075689085
EAN-13
4024337091933
Order Code
08-5986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Bernstein S1W-M12A8/BW-1PU Cable is manufactured by Bernstein and features a durable design for reliable connectivity. It has eight wires with an M12 connector, suitable for industrial automation applications. Typical uses include connecting sensors and control units within machinery systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1m
Type Multi-core
Cable Length 1m
Cable Type Multi-core
Colour cable sheath Black
Contact Material Gold
Continuity resistance 5mOhm
Degree of protection (IP) IP68
Halogen free TRUE
IP Rating IP68
Material Polyurethane (PUR)
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Misc Attribute S1W-M12A8/BW-1PU
Nominal Current 2A
Nominal Voltage 30V
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -30-90°C
Permitted cable outer temperature during assembling/handling -30-90°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 2A
Rated voltage 30V
Screened false
Shielding No
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot