Bernstein Ltd. 6075111020 SCR ON4-W22-3.6-S Relay Cat. 4/PL e 22.5m Housing

MPN
6075111020
EAN-13
4024337067488
Order Code
08-5961
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £335.33 £333.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bernstein's SCR ON4-W22-3.6-S is an analyser known for its precision and reliability. Manufactured under the code 6075111020, it is typically used in industrial settings for quality control and system analysis. Ideal for tasks requiring accurate data measurement, it supports enhanced operational efficiency.
Type Analyzer
Control voltage 1 21.6 - 26.4V
Control voltage 2 N/AV
Depth 99mm
Evaluation inputs 2-channel
Height 114.5mm
Misc Attribute SCR ON4-W22-3.6-S
Model Basic device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 3
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 0
Operating voltage AC 50 Hz N/AV
Operating voltage AC 60 Hz N/AV
Operating voltage DC 21.6 - 26.4V
Performance level according to EN ISO 13849-1 Level e
Power Consumption 2.5W
Rated control supply voltage DC 24-24V
Rated switch current 6A
Release-delay 0.03-0.03s
SIL according to IEC 61508 4
Stop category according to IEC 60204 0
Suitable for monitoring of emergency-stop circuits TRUE
Suitable for monitoring of magnetic switches FALSE
Suitable for monitoring of optoelectronic protection equipment TRUE
Suitable for monitoring of position switches TRUE
Suitable for monitoring of proximity switches FALSE
Suitable for monitoring of tactile sensors FALSE
Suitable for monitoring of valves FALSE
Suitable for rail mounting TRUE
Supply voltage AC 50 Hz N/AV
Supply voltage AC 60 Hz N/AV
Supply voltage DC 21.6 - 26.4V
Type of control voltage 1 DC
Type of control voltage 2 N/A
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 4
Voltage type (operating voltage) DC
Voltage type (supply voltage) DC
Voltage type for actuating DC
Width 22.5mm
With approval according to UL TRUE
With approval for BG BIA FALSE
With approval for TÜV TRUE
With detachable clamps FALSE
With feedback circuit FALSE
With muting function FALSE
With start input TRUE

Reviews

Be the first to submit a review

Trustpilot