Bernstein Ltd. 6061100005 F1-U1Z Foot Switch 240V AC 10A IP65 1-Pedal

MPN
6061100005
EAN-13
2050001153487
Order Code
11-4501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.17
10+ £74.06
50+ £64.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Bernstein F1-U1Z foot switch is a robust, single-pedal device designed for 240 V AC and 10 A operation. It features IP65 protection, making it suitable for harsh environments and industrial applications. This foot switch is ideal for controlling machinery safely and effectively in settings where hands-free operation is essential.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 10A
Voltage Rating 240V AC
Colour Red
Connection Screws
Degree of protection (IP) IP65
Degree of protection (NEMA) 1
Depth 220mm
Height 60mm
IP Rating IP65
Material Metal
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute F1-U1Z
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of Switch Positions 2
Rated operation current Ie at AC-15, 230 V 3A
Suitable for safety functions true
Switch position 1 x Off/(On)
Switching function latching false
Thread Size M20
Type of command On or off
Width 70mm
With interlocking false
With protection hood false
With protective insulation false

Reviews

Be the first to submit a review

Trustpilot