Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. EUROline-Power TORX Screwdrivers

Bernstein Brand: Bernstein

These EUROline-Power TORX screwdrivers from Bernstein have ergonomically designed yellow and black plastic handles with anti-slip protection and a hole for hanging. The larger sizes also have a bore hole in the tip.

  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Available in a range of sizes
Description Image Product Buy Pricing (Ex VAT) Blade Length Overall Length Tip Type Tip Size ESD Safe Height Safe Non Sparking VDE/1000V Approved
Bernstein Ltd. 6-981 TORX-Screwdriver EUROline-Power T 6
Bernstein Ltd. 6-981 TORX-Screwdriver EUROline-Power T 6
Standard range
Order code: 49-8864
MPN: 6-981

22 available to back orderBack-order availability date - 11/01/2026
1+ £5.85
Price per unit Ex VAT
65mm 165mm Torx TX6 No No No No
Bernstein Ltd. 6-983 L TORX-Screwdriver EUROline-Power T 8 With Bore-Hole
Bernstein Ltd. 6-983 L TORX-Screwdriver EUROline-Power T 8 With Bore-Hole
Standard range
Order code: 49-8866
MPN: 6-983 L

10 available to back orderBack-order availability date - 11/01/2026
1+ £6.55
Price per unit Ex VAT
75mm 175mm Tamperproof Torx TX8 No No No No
Order codeBernstein part no.SizeBlade lengthFor metric threadOverall length
49-88636-979T 555mmM 1.6-2155mm
49-88646-981T 665mmM 2165mm
49-88656-982LT 665mmM 2.5165mm
49-88666-983LT 875mmM 2.5175mm
49-88676-984LT 975mmM 3175mm
49-88696-986LT 1585mmM 3.5-4185mm
49-88706-987LT 20100mmM 4-5200mm
49-88716-988LT 25100mmM 4.5-5207mm
49-88726-989LT 27105mmM 4.5-5-6212mm
49-88736-991LT 30115mmM 6-7229mm


Trustpilot