Bernstein 9-281 Spannfix Bench Mounted Base With Universal Ball Joint

MPN
9-281
Brand
Bernstein
EAN-13
4250838511506
Order Code
49-9045
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Spannfix base from Bernstein has a universal ball joint and a threaded stud which enables equipment such as monitors, cameras and measuring devices to be fixed securely and accurately in any direction. The base is secured to a workbench or similar surface by bolts.


  • M12 x 1.5 thread for screw fixing
  • Base plate 110 x 72mm
  • Four 6mmØ holes for permanent mounting
  • Made from high-quality powder-coated aluminium casting
  • Manufacturer's type 9-281
Type Vice base
Base plate 110 x 72mm
Material Powder-coated aluminium
Weight 750g

Reviews

Be the first to submit a review

Trustpilot