Bernstein 7-201 Firmer Chisel 10mm Blade Width

Order Code:

49-8875

Brand: Bernstein MPN: 7-201 EAN-13: 4250838509008
  • Country of Origin: Germany
  • View All

Discontinued


This 10mm firmer chisel from Bernstein has an impact-resistant wooden handle and is ideal for heavier wood work.


  • Blade width 10mm
  • Blade length 120mm
  • Overall length 235mm
  • Manufacturer's part 7-201
Type Firmer chisel
Size 10mm

Trustpilot