Bernstein 6750 Service Case "SECURITY" With 64 Tools

MPN
6750
Brand
Bernstein
EAN-13
4016138390063
Order Code
49-9030
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £652.86 £621.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The "Security" electronics service case from Bernstein comes equipped with 61 of the basic tools required for the installation and maintenance of security devices and alarm systems. Made from impact-resistant grained black plastic on an aluminium frame, this case contains two removable tool trays plus a storage area for spares and accessories.


  • Dustproof and rain proof
  • Fitted with two locks
  • Carrying handle
  • Case dimensions 470 x 340 x 170mm
  • Manufacturer's part 6750

Case includes: 2 test probes; insertion tool with sensor; contactless voltage tester; side cutters 120mm for soft wire up to 1mm with rounded head; crimping tool for BNC and TNC coaxial connectors; VDE side cutter 160mm for steel wire up to 1.6mm diameter; VDE telephone pliers 160mm; VDE pliers with long jaws 160mm; 2 retaining screwdrivers, 1 x 100 x 3mm slot, 1 x PH 1; insulation stripping tool for cable Ø 8 to 28mm; universal blade knife; automatic wire stripper for all flexible and solid conductors of 0.2 to 6mm²; coaxial cable stripper Ø 4.8 to 7.5mm; 3 socket wrenches; 7-piece combination spanners set; 8-piece hex key set; 8-piece TORX® key wrench set with holes in plastic; engineer's hammer; dust brush; tape measure 2m; spirit level 225mm; pocket hacksaw with folding handle; ERSA gas soldering iron; ERSA desoldering pump; 3 slotted screwdrivers 75 x 2.5mm, 100 x 3.5mm and 100 x 4mm ; 3 VDE crossblade screwdrivers PH 1 x 80mm, PH 2 x 100mm and PH 3 x 150mm.
Type Technicians service case
Number of Pieces 64
Case Yes
Colour Black
Height 170mm
Length 470mm
Width 340mm

Reviews

Be the first to submit a review

Trustpilot