Bernstein 6-825 Wrench Key 7.0mm

MPN
6-825
Brand
Bernstein
EAN-13
4250838508131
Order Code
49-9364
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Angled hexagonal key, often referred to as an 'Allen' key.


  • Size 7.0mm
  • Length 95mm
  • Made from burnished steel
Type Hex metric
Hex Key Size 7mm
Material Nickel plated steel
Pieces 1
Size 7.0mm

Trustpilot