Bernstein 6-818 Wrench Key 4.0mm

MPN
6-818
Brand
Bernstein
EAN-13
4250838508070
Order Code
49-9359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Angled hexagonal key, often referred to as an 'Allen' key.


  • Size 4.0mm
  • Length 72mm
  • Made from burnished steel
Type Hex metric
Hex Key Size 4mm
Material Nickel plated steel
Pieces 1
Size 4.0mm

Reviews

Be the first to submit a review

Trustpilot