Bernstein 6-812 Wrench Key 1.0mm

MPN
6-812
Brand
Bernstein
EAN-13
4250838508018
Order Code
49-9353
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Angled hexagonal key, often referred to as an 'Allen' key.


  • Size 1.0mm
  • Length 46mm
  • Made from burnished steel
Type Hex metric
Hex Key Size 1mm
Material Nickel plated steel
Pieces 1
Size 1.0mm
Size 1 0mm

Trustpilot