Bernstein 5-536 Round Cable Stripper For Ø 8 - 13mm

MPN
5-536
Brand
Bernstein
EAN-13
4250838506755
Order Code
49-8766
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

High-quality cable stripper from Bernstein for use with round and continental-type cable measuring between 8 and 13mm Ø.


  • Ergonomical handles
  • Length 125mm
  • Manufacturer's part 5-536
Type Cable stripper
Stripping Range 13mm
Material Round cable

Reviews

Be the first to submit a review

Trustpilot