Bernstein 5-531 Automatic Wire Stripper Super For Cable 0.2 - 6mm²

MPN
5-531
Brand
Bernstein
EAN-13
4250838506717
Order Code
49-8763
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This fully insulated automatic wire stripper from Bernstein is suitable for stripping all common stranded and solid conductors up to 6mm².


  • Removable adjustable length stop of 5 to 12mm
  • Built-in side cutters
  • Length 200mm
  • Manufacturer's part 5-531
Type Automatic
Stripping Range 6mm
Material Solid and stranded wire

Reviews

Be the first to submit a review

Trustpilot