Bernstein 5-441 "Delrin" Tips Tweezers 125mm Rounded Tips 1.5mm Width

MPN
5-441
Brand
Bernstein
EAN-13
4250838506588
Order Code
49-8753
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These anti-magnetic tweezers from Bernstein have rounded "Delrin" tips which offer high consistency, stiffness and hardness.
  • Tips 1.5mm wide
  • Acid-free
  • Ductile
  • Overall length 125mm
  • Manufacturer's part 5-441

Type Tweezer
Point Type Straight rounded
Length 125mm
Material Delrin
Tips 1.5mm wide

Reviews

Be the first to submit a review

Trustpilot