Bernstein 5-413 Wafer Tweezers 130mm With Graduated Lower Paddle 4 Teeth

MPN
5-413
Brand
Bernstein
EAN-13
4250838506465
Order Code
49-8741
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These wafer tweezers from Bernstein are ideal for use in positioning and manoeuvring delicate and fine components, in particular extremely sensitive and breakable wafer fine PCBs and LCDs.


  • Smooth and non-reflective surface
  • Made from high-grade steel
  • Anti-magnetic
  • Graduated lower paddle, 4 teeth
  • Length 130mm
  • Jaw width 12mm
  • Manufacturer's part 5-413
Type Wafer tweezers
Point Type Wafer tweezers
Length 130mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot