Bernstein 5-353 Ceramic Blade Scissors Reinforced Glass-Fibre 50mm Blade

MPN
5-353
Brand
Bernstein
EAN-13
4250838506434
Order Code
49-8738
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £92.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

These Bernstein scissors have ceramic blades and conductive black plastic handles reinforced with glass-fibre. They are suitable for use particularly in cutting fibre optic cables.


  • Blade length 50mm
  • Overall length 140mm
  • Manufacturer's part 5-353
Type Scissors
Length 140mm
Colour Black
Material Ceramic

Reviews

Be the first to submit a review

Trustpilot