Bernstein 5-090-0 Vario Metal ESD Tweezers Holder for Electronics

Image Representative of Range

Bernstein 5-090-0 Vario Metal ESD Tweezers Holder for Electronics

MPN
5-090-0
Brand
Bernstein
EAN-13
4250838506786
Order Code
11-4533
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £23.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bernstein Tools for Electronics 5-090-0 tweezers holder is a Vario ESD tool holder designed to securely organise and store precision tweezers. It is ideal for use in electronics workshops where static protection is essential. This practical stand helps maintain a tidy workspace, preventing damage and loss of sensitive tools.
Type Tweezers holder
Length 160mm
Dim (L x W) 160 mm x 155 mm
Tip Size 155mm
Weight 0.54kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot