Bernstein 5-075-13 SMD Tweezers Extra Pointy 140mm Anti-Magnetic ESD

Image Representative of Range

Bernstein 5-075-13 SMD Tweezers Extra Pointy 140mm Anti-Magnetic ESD

MPN
5-075-13
Brand
Bernstein
EAN-13
4250838505710
Order Code
11-4532
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £27.43 £23.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bernstein Tools for Electronics manufactures the 5-075-13 SMD tweezers, featuring an extra pointy design, 60 SA material, and 140 mm length. These precision tweezers are ideal for handling small components in electronic assembly and repairs. Typically used in SMD (Surface-Mount Device) applications, they provide excellent control and accuracy.
Type ESD SMD tweezers
Point Type Extra pointy
Length 140mm
Material Special steel
Misc Attribute 60 SA
Weight 13g

Reviews

Be the first to submit a review

Trustpilot