Bernstein 5-072 SMD Tweezers 110mm Thin Straight-Pointed

MPN
5-072
Brand
Bernstein
EAN-13
4250838505666
Order Code
49-8668
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

These SMD tweezers from Bernstein have narrow, straight-pointed tips.


  • Made from stainless steel
  • Satin polished
  • Antimagnetic
  • Acid resistant
  • Length 110mm
  • Manufacturer's part 5-072
Type SMD tweezers
Point Type Straight pointed
Length 110mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot