Bernstein 5-065 SMD Tweezers 120mm Straight Gripping Cavity Ø 0.8mm 30mm

MPN
5-065
Brand
Bernstein
EAN-13
4250838505567
Order Code
49-8659
Country of Origin
Italy

Discontinued


These high precision tweezers from Bernstein have straight points, 3mm wide, with a 0.8mm gripping cavity. They are ideal for use with SMD components.


  • Length 120mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-065
Type SMD tweezers
Point Type Straight grip
Length 120mm
Material Steel

Trustpilot