Bernstein 5-054-13 SMD Tweezers 120mm Sickle-Curved Sharply Pointed ESD

MPN
5-054-13
Brand
Bernstein
Order Code
49-8645
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

These high precision tweezers from Bernstein have sickle-curved very sharp points and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.
  • Length 120mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-054-13
Type ESD SMD tweezers
Point Type Curved pointed
Length 120mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot