Bernstein 5-052-13 SMD Tweezers 110mm Bent Very Sharply Pointed ESD

MPN
5-052-13
Brand
Bernstein
Order Code
49-8642
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These high precision tweezers from Bernstein have bent, very sharp points and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.
  • Length 110mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-052-13
Type ESD SMD tweezers
Point Type Bent pointed
Length 110mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot