Bernstein 5-051 SMD Tweezers Straight Pointed 115 mm

MPN
5-051
Brand
Bernstein
EAN-13
4016138379174
Order Code
51-1193
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

These high precision tweezers from Bernstein have straight points and are ideal for use with SMD components.
  • Length 115mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-051
Type SMD tweezers
Point Type Straight pointed
Length 115mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot