Bernstein 5-048-13 SMD Tweezers Extra Pointy Anti-Magnetic 110mm

Image Representative of Range

Bernstein 5-048-13 SMD Tweezers Extra Pointy Anti-Magnetic 110mm

MPN
5-048-13
Brand
Bernstein
EAN-13
4250838513883
Order Code
11-4527
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bernstein Tools for Electronics produces the 5-048-13 SMD tweezers, measuring 110 mm and featuring extra-pointy tips for precision work. These tweezers are ideal for handling small surface-mount devices in electronics assembly and repairs. Crafted for accuracy, they are essential for detailed tasks requiring delicate manipulation.
Type SMD tweezers
Point Type Extra pointy
Length 110mm
Material Special steel
Dim (L x W) 110 mm x 55 mm
Misc Attribute 5 SA
Tip Size 55mm
Weight 12g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot