Bernstein 3-682-15 Flat Nose Pliers EUROline-Conductive 130mm

MPN
3-682-15
Brand
Bernstein
EAN-13
4250838502825
Order Code
51-1333
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    120mm 130mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

These extremely slim Bernstein EUROline-Conductive ESD flat nose pliers are ideal for working on assemblies that contain static-sensitive devices.
  • Flat nose pliers
  • Length 130mm
  • High-quality alloy
  • Welded double leaf spring
  • Surface finely polished, high gloss-bronzed
  • Two-coloured grip covering
  • Manufacturer's part 3-682-15
Type Flat Nose Pliers
Overall Length 130mm
Plier Style Flat nose

Reviews

Be the first to submit a review

Trustpilot