Bernstein 3-654-15 Side Cutters EUROline-Conductive 125mm Slim Rounded Head

MPN
3-654-15
Brand
Bernstein
EAN-13
4250838502672
Order Code
51-1300
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These Bernstein EUROline-Conductive ESD Side Cutters have a slim rounded head and are ideal for working on assemblies that contain static-sensitive devices. These cutters can be used for both soft and hard wires.
  • High-quality alloy
  • Box joint
  • Welded double leaf spring
  • Surface finely polished, high gloss-bronzed
  • With side face
  • Two-coloured grip covering
  • Cutting capacity (mmØ) - copper 1.5, soft wire 1.0, hard wire 0.4
  • Length 125mm
  • Manufacturer's part 3-654-15
Type Side Cutters
ESD Safe Yes
Length 125mm
VDE Safe No
For Use With Hard, piano wire

Reviews

Be the first to submit a review

Trustpilot